GCC43DCKT

Heilind Number:SULGCC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCKT

Detailed Description

Introducing the GCC43DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Its 2.54mm pitch and straight orientation, along with 86 positions across 2 rows, provide versatile connectivity options. Gold-plated contacts offer optimal signal transmission, while matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the GCC43DCKT for robust and efficient board-to-board interconnection solutions.