GCC43DCMD-S288

Heilind Number:SULGCC43DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCMD-S288

Detailed Description

Introducing the GCC43DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows for efficient connectivity, this connector features female gender, hairpin contact type, and straddle orientation, ensuring secure and reliable connections. Its contact material of phosphor bronze with gold plating offers excellent conductivity, while the matte tin termination plating ensures durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With 86 positions and a tail length of 13.84mm, it provides ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether for aerospace, defense, or industrial applications, the GCC43DCMD-S288 is a reliable solution for your connectivity needs.