GCC43DCMD

Heilind Number:SULGCC43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC43DCMD

Detailed Description

Introducing the GCC43DCMD, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female contacts with a pitch of 2.54mm (.1 in), allowing for seamless integration into your PCB layout. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type offer easy and secure installation. The connector's hairpin contact type and straight orientation further enhance its stability. With 86 positions and a tail length of 14.22mm (.56 in), it accommodates complex PCB connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, saves valuable space on your board. The termination plating of matte tin ensures long-term durability. Certified to meet stringent quality standards, the GCC43DCMD is a reliable solution for your connectivity needs.