GCC43DCMH

Heilind Number:SULGCC43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCMH

Detailed Description

Introducing our GCC43DCMH, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm (.1 in) and featuring hairpin contacts plated with gold, it guarantees reliable signal transmission. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power and performance. Its two rows, 86 positions, and clearance hole mount type make it versatile for various circuit board designs. The connector's straight orientation and tail length of 14.22mm (.56 in) offer easy and secure wire wrap termination. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. With matte tin termination plating and a compact design (15.49mm in height, 9.4mm in width), this connector is a perfect choice for high-reliability electronic systems. Trust the GCC43DCMH for seamless connectivity and durability in your PCB projects.