GCC43DCMI

Heilind Number:SULGCC43DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCMI

Detailed Description

Introducing the GCC43DCMI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring optimal signal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless power transmission. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances solderability. Perfect for industrial and commercial systems, the GCC43DCMI is a top choice for engineers seeking top-tier connectivity solutions.