GCC43DCMN-S288

Heilind Number:SULGCC43DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCMN-S288

Detailed Description

Featuring a robust construction, the GCC43DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender and two rows of 86 positions offer versatile connectivity options. The termination method via card extender and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its durability. With a pitch of 2.54mm, it provides precise alignment on the PCB. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Featuring matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GCC43DCMN-S288 is a reliable solution for your connectivity needs.