GCC43DCMN

Heilind Number:SULGCC43DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCMN

Detailed Description

Introducing the GCC43DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 86 female contacts, this connector offers secure and reliable connectivity. The contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and durability. Featuring a hairpin contact type and wire wrap termination method, it guarantees easy and efficient installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of only 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the GCC43DCMN for seamless and robust board-to-board connections.