| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCMS-S288 |
GCC43DCMS-S288
| Heilind Number: | SULGCC43DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC43DCMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable performance even in harsh environments. With a current rating of 3 A and voltage capacity of 700 VAC, it offers robust power connectivity. Its 2-row, 86-position configuration with Hairpin contacts and Straddle orientation allows for efficient board-to-board connections. The Side Hole mount type and Card Extender termination method provide ease of installation. With a wide operating temperature range of -65 to 125 °C and Matte Tin termination plating, it guarantees durability and stability. Perfect for use in aerospace, defense, and industrial settings, the GCC43DCMS-S288 is a top choice for high-reliability applications.

