GCC43DCMS

Heilind Number:SULGCC43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCMS

Detailed Description

Introducing the GCC43DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and durability. With a pitch of 2.54mm (.1in) and 86 positions across two rows, it allows for efficient and secure wire wrap termination. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent industry standards for performance. The hairpin contact design and straight orientation further enhance its reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in varied environmental conditions. The matte tin termination plating offers added protection against corrosion. This connector, with its compact dimensions (15.49mm in height, 9.4mm in width), is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial systems, the GCC43DCMS delivers uncompromising quality and performance. Upgrade your connectivity solutions with this essential component.