GCC43DCMT-S288

Heilind Number:SULGCC43DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCMT-S288

Detailed Description

Introducing the GCC43DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 86-position design allows for versatile connectivity options, while the threaded mount and card extender termination method ensure secure and stable connections. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it easy to integrate into PCB layouts. Trust the GCC43DCMT-S288 for high-reliability connectivity in your next project.