GCC43DCMT

Heilind Number:SULGCC43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCMT

Detailed Description

Introducing the GCC43DCMT, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure mating. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type offers a stable connection, while the threaded mount type and wire wrap termination method guarantee easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Ideal for aerospace, defense, and industrial applications, the GCC43DCMT is a reliable solution for your connectivity needs.