GCC43DCSD-S288

Heilind Number:SULGCC43DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSD-S288

Detailed Description

The GCC43DCSD-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a compact yet sturdy construction, this connector offers a dual-row configuration with a total of 86 positions, allowing for efficient signal transmission. The female gender, clearance hole mount type, and card extender termination method ensure seamless integration into your electronic systems. Crafted with PA9T and phosphor bronze materials, the connector guarantees robustness and longevity even in harsh operating environments, with an impressive operating temperature range of -65 to 125°C. Gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Trust in the GCC43DCSD-S288 for reliable and high-speed connectivity in your mission-critical systems.