GCC43DCSD

Heilind Number:SULGCC43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSD

Detailed Description

The GCC43DCSD is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring two rows with a total of 86 positions, this connector is perfect for complex electronic systems. The female gender and hairpin contact type ensure secure connections, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 2.54mm and a clearance hole mount type, installation is straightforward. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its durable construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the GCC43DCSD is compact yet powerful, meeting the demands of modern electronic designs with ease.