GCC43DCSH

Heilind Number:SULGCC43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSH

Detailed Description

The GCC43DCSH is a high-performance board to board PCB connector designed for precision electronic applications. Featuring a durable PA9T housing and contact pins made of phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the requirements of power-intensive systems. The hairpin contact type and straight orientation facilitate easy insertion and removal, while the clearance hole mount type and thru-hole termination method ensure secure attachment to the PCB. With 86 positions arranged in two rows and a pitch of 2.54 mm, it allows for efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, conserves space on the PCB. The matte tin termination plating adds to its longevity, making it a dependable choice for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the GCC43DCSH guarantees high performance and durability.