GCC43DCSI-S288

Heilind Number:SULGCC43DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSI-S288

Detailed Description

Introducing the GCC43DCSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage limit of 700VAC, it meets stringent power requirements. The 2-row, 86-position layout with a 2.54mm pitch allows for efficient PCB integration. Its threaded mount type and Card Extender termination method offer secure and easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Hairpin contact type and straddle orientation further enhance its performance. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial electronics, the GCC43DCSI-S288 sets a new standard in connectivity.