GCC43DCSI

Heilind Number:SULGCC43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSI

Detailed Description

The GCC43DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows of Hairpin contacts, each plated with gold for enhanced conductivity, offers a pitch of 2.54mm (.1in) and can handle a maximum amperage of 3A at 700VAC. Its straight orientation and threaded mount type make installation easy and secure. With 86 positions and a tail length of 4.06mm (.16in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The termination method is through-hole with matte tin plating, ensuring durable and stable connections. Classified under the hi-rel category, the GCC43DCSI connector guarantees long-term performance and reliability in critical systems.