GCC43DCSN-S288

Heilind Number:SULGCC43DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSN-S288

Detailed Description

The GCC43DCSN-S288 PCB Connector features a robust design with PA9T and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is ideal for high-power applications. Its female gender and 2-row configuration offer versatile connectivity options. Utilizing a card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. With 86 positions and a compact form factor, it maximizes board space efficiency. The matte tin termination plating ensures durability. This connector, belonging to the Board To Board and Card Edge Connectors category, is a reliable solution for PCB interconnections.