GCC43DCSS-S288

Heilind Number:SULGCC43DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCSS-S288

Detailed Description

The GCC43DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 86 positions in a dual-row configuration, it offers ample connectivity options. The side-hole mount and card extender termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The hairpin contact design and straddle orientation enhance signal integrity. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Whether for aerospace, defense, or industrial applications, this connector, under the acronym GCC43DCSSS288, guarantees high reliability and performance.