GCC43DCSS

Heilind Number:SULGCC43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCSS

Detailed Description

Introducing SKU GCC43DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector boasts a rugged construction that ensures reliable connectivity. Featuring a female gender and two rows, it is ideal for diverse electronic setups. The side-hole mount and thru-hole termination method guarantee secure installation. Engineered with gold-plated phosphor bronze contacts and a pitch of 2.54mm, it offers excellent conductivity and durability. With a voltage rating of 700 VAC and a current capacity of 3A, this connector is suitable for high-power systems. Its straight orientation, hairpin contact type, and 86 positions make it versatile for various PCB designs. The matte tin termination plating enhances solderability. Operating in a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace applications, the GCC43DCSS connector ensures seamless connectivity and performance.