GCC43DCST-S288

Heilind Number:SULGCC43DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCST-S288

Detailed Description

The GCC43DCST-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable electrical connectivity. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for demanding environments. Its threaded mounting and straddle orientation provide secure attachment and efficient signal transmission. With 86 positions arranged in two rows at a pitch of 2.54mm, it offers ample connectivity options. The hairpin contact type and card extender termination method further enhance its performance. Operating within a wide temperature range of -65 to 125°C, it is built to withstand harsh conditions. The matte tin termination plating guarantees long-term durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Classified under the Hi-Rel category, it meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the GCC43DCST-S288 connector.