GCC43DCTD

Heilind Number:SULGCC43DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCTD

Detailed Description

Introducing the GCC43DCTD, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm (.1 in) and a sturdy clearance hole mount type, this connector ensures secure and reliable connections. Featuring a female gender and two rows of contacts, it offers versatility in design. The contact material is premium phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The straight orientation and hairpin contact type make assembly easy and efficient. With 86 positions and a tail length of 4.32mm (.17 in), it accommodates complex PCB layouts. Tested for reliability in harsh environments with an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC43DCTD for seamless connectivity in your next project.