GCC43DCTH-S288

Heilind Number:SULGCC43DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCTH-S288

Detailed Description

The GCC43DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 86 positions in a 2-row configuration, making it ideal for densely populated PCBs. The female connector, featuring a clearance hole mount type and card extender termination method, ensures secure and reliable connectivity. Constructed with PA9T housing and phosphor bronze contacts plated with gold, this connector offers excellent durability and conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. Its hairpin contact type and straddle orientation further enhance its performance. With a tail length of 3.94mm and a low connector height of 15.49mm, it allows for efficient PCB stacking. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Certified for RoHS compliance, this connector is a reliable solution for aerospace, defense, and other high-reliability applications.