| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCTH |
GCC43DCTH
| Heilind Number: | SULGCC43DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DCTH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 86 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of applications. The hairpin contact type and matte tin termination plating further enhance its durability. Compact yet robust, the GCC43DCTH is a must-have for demanding PCB interconnect tasks.

