GCC43DCTI-S288

Heilind Number:SULGCC43DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCTI-S288

Detailed Description

PA9T & Phosphor Bronze 0.1 in. female board-to-board PCB connector, SKU GCC43DCTI-S288, offers high-performance connectivity for your electronic projects. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The threaded mount type and card extender termination method provide secure attachment. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on your PCB. The matte tin termination plating enhances durability. Ideal for high-speed data transmission and industrial applications, this connector is a reliable choice for demanding projects.