GCC43DCTN

Heilind Number:SULGCC43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCTN

Detailed Description

Introducing the GCC43DCTN, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. With a compact form factor and two rows of 86 female contacts, this connector offers exceptional versatility in accommodating various PCB layouts. Engineered for durability, it features a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method further enhance signal integrity. Operating at a wide temperature range from -65 to 125°C and boasting a voltage rating of 700 VAC, this connector is suitable for demanding applications in industrial and commercial settings. With a connector height of 15.49mm and a width of 9.4mm, it enables efficient PCB stacking while maintaining a low profile. Trust the GCC43DCTN for seamless and durable board-to-board connections in your electronic designs.