GCC43DCTS

Heilind Number:SULGCC43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCTS

Detailed Description

Introducing the GCC43DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this female connector ensures reliable power and signal transmission. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration with 86 positions. The side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. The Hairpin contact type guarantees low contact resistance, while the straight orientation facilitates easy assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures durability. Certified for performance and reliability, the GCC43DCTS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.