GCC43DCTT-S288

Heilind Number:SULGCC43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCTT-S288

Detailed Description

The GCC43DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The termination method is through a card extender, guaranteeing secure and stable contact. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector is built to last. Its operating temperature range of -65 to 125 °C makes it suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a compact design measuring .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Trust in the GCC43DCTT-S288 for efficient and durable board-to-board connections.