GCC43DCTT

Heilind Number:SULGCC43DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCTT

Detailed Description

The GCC43DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact design, two rows of hairpin contacts, and a 2.54mm pitch, it allows for efficient connectivity in tight spaces. The threaded mount and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Perfect for applications in aerospace, defense, and industrial settings, the GCC43DCTT meets the highest standards of performance and reliability.