GCC43DCWD-S288

Heilind Number:SULGCC43DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCWD-S288

Detailed Description

The GCC43DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Its female gender, card extender termination method, and two rows with a total of 86 positions make it versatile for various circuit board connections. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The hairpin contact type and straddle orientation provide secure and stable connections. Matte tin termination plating adds to its longevity. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust, ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the GCC43DCWD-S288 excels in performance and reliability, meeting the highest standards of quality.