GCC43DCWH-S288

Heilind Number:SULGCC43DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCWH-S288

Detailed Description

Featuring a cutting-edge design, the GCC43DCWH-S288 PCB connector is a high-performance component engineered for precision connectivity. Its PA9T housing and Phosphor Bronze contacts ensure durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage threshold, this connector is suited for high-power applications. The female gender, straddle orientation, and hairpin contact type facilitate seamless integration onto PCBs, offering 86 positions for versatile connectivity. The clearance hole mount type and card extender termination method provide easy installation. Gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances solderability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for a wide range of industrial applications. With its superior construction and advanced features, the GCC43DCWH-S288 is a top choice for professionals in the electronics industry.