GCC43DCWI-S288

Heilind Number:SULGCC43DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCWI-S288

Detailed Description

The GCC43DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction and gold contact plating, this connector ensures reliable connectivity in industrial environments. With a 3A current rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows of hairpin contacts, offers 86 positions for efficient signal transmission. Its threaded mounting and card extender termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operational conditions. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on circuit boards. The matte tin termination plating enhances durability and soldering performance. Ideal for aerospace, defense, and industrial applications, the GCC43DCWI-S288 guarantees high reliability and performance in critical systems.