| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCWN-S288 |
GCC43DCWN-S288
| Heilind Number: | SULGCC43DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, 2 rows, and a 2.54mm pitch make it versatile for various PCB setups. Operating at 3A and 700VAC, it's suitable for power and signal transmission. The gold-plated Hairpin contacts guarantee low contact resistance and high durability. With a straddle orientation and 86 positions, it offers ample connectivity options. Its -65 to 125°C operating temperature range and matte tin termination plating enhance its reliability. Ideal for aerospace, defense, and industrial applications, the GCC43DCWN-S288 is a top choice for mission-critical systems.

