| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DCWN |
GCC43DCWN
| Heilind Number: | SULGCC43DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DCWN, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a 3A amperage rating and 700VAC voltage capacity, this female connector is built for reliability in demanding environments. Featuring two rows of 86 gold-plated hairpin contacts on a 2.54mm pitch, it ensures secure and efficient data transfer. The straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its matte tin termination plating guarantees long-lasting durability. Elevate your connectivity solutions with the GCC43DCWN.

