GCC43DCWS-S288

Heilind Number:SULGCC43DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DCWS-S288

Detailed Description

Introducing the GCC43DCWS-S288 PCB Connector, a high-performance component designed for reliable board-to-board connections. Engineered with precision, this connector features a robust construction, with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity. With a pitch of 2.54mm, it offers a secure fit for 86 positions, each accommodating up to 3A of current at 700VAC. The Hairpin contact type ensures a stable connection, while the side hole mount and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC43DCWS-S288 for efficient and durable connectivity in your PCB assemblies.