GCC43DCWS

Heilind Number:SULGCC43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCWS

Detailed Description

Introducing the GCC43DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring an innovative construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity with a maximum amperage of 3A. With a female gender and two rows, it offers versatile mounting options with a side hole design for easy installation. The thru-hole termination method guarantees secure connections, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at a voltage of 700VAC, it is suitable for power-intensive setups. The hairpin contact type and straight orientation enable efficient signal transmission. With 86 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. The matte tin termination plating ensures durability. Classified under high-quality board-to-board connectors, the GCC43DCWS is a dependable solution for your connectivity needs.