GCC43DETI

Heilind Number:SULGCC43DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DETI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DETI

Detailed Description

Introducing the GCC43DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 86 female contacts made of durable PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers high electrical performance. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin plating, it meets industry standards for RoHS compliance. Ideal for industrial and commercial applications, the GCC43DETI is a top choice for engineers seeking quality and durability in their designs.