GCC43DEYH

Heilind Number:SULGCC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DEYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DEYH

Detailed Description

Introducing the GCC43DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 86 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and straight orientation make it easy to insert and remove, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Rated for a voltage of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its matte tin termination plating also ensures compatibility with various soldering processes. Perfect for applications where high reliability is essential, the GCC43DEYH is a top choice for engineers and designers in need of premium connectivity solutions.