GCC43DEYI

Heilind Number:SULGCC43DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DEYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DEYI

Detailed Description

Introducing the GCC43DEYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of high-power systems. The two-row, 86-position design allows for versatile connectivity, while the threaded mounting and through-hole termination method ensure secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size and straight orientation, it offers easy integration into circuit boards. Trust the GCC43DEYI for efficient and durable board-to-board connections in your electronic designs.