GCC43DEYN

Heilind Number:SULGCC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DEYN

Detailed Description

Introducing the GCC43DEYN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable power transmission. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and two rows, it provides 86 positions for seamless integration. The Cantilever contact type and straight orientation facilitate easy assembly. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving installation. Whether for industrial, automotive, or aerospace use, the GCC43DEYN is the perfect choice for high-reliability connectivity.