GCC43DKAD

Heilind Number:SULGCC43DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKAD

Detailed Description

Introducing SKU GCC43DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm (.1 in), with a total of 86 gold-plated cantilever contacts, ensuring reliable signal transmission. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The termination method is through-hole, with matte tin plating for added protection. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the GCC43DKAD for your next electronic design project.