GCC43DKAH-S1243

Heilind Number:SULGCC43DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DKAH-S1243

Detailed Description

Introducing the GCC43DKAH-S1243, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a compact pitch of 2.54mm, this connector features two rows of 86 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the termination method through-hole with matte tin plating guarantees secure connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. The connector's 13.97mm height and .4-inch width provide efficient PCB integration without sacrificing performance. Trust in the GCC43DKAH-S1243 for seamless board-to-board connections in aerospace, defense, and other hi-rel industries.