| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DKAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DKAH |
GCC43DKAH
| Heilind Number: | SULGCC43DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DKAH, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, right-angle orientation and 86 positions, it offers versatile connectivity options in electronic assemblies. The Thru Hole mount type and Matte Tin termination plating guarantee secure attachment to PCBs, while the Cantilever contact type allows for easy mating and unmating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding industrial and aerospace applications. Trust the GCC43DKAH for efficient and durable interconnect solutions.

