GCC43DKAI-S1243

Heilind Number:SULGCC43DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKAI-S1243

Detailed Description

The GCC43DKAI-S1243 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The dual-row configuration with 86 positions allows for versatile connectivity. Its threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Matte Tin plating on the termination enhances durability. Whether used in aerospace, military, or industrial settings, this connector delivers exceptional performance and longevity.