GCC43DKAI

Heilind Number:SULGCC43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKAI

Detailed Description

Introducing the GCC43DKAI, a high-performance PA9T and Phosphor Bronze female connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of contacts with a pitch of 2.54mm (.1 in), it offers secure and precise mating. The threaded mount and thru-hole termination ensure robust attachment to the PCB. Each contact is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and 86 positions make it ideal for compact designs. The connector's compact size, with a height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), allows for efficient PCB layout. With matte tin termination plating, it meets industry standards for reliability. The GCC43DKAI is part of our extensive range of board-to-board PCB connectors, offering high performance and durability for your connectivity needs. (Character count: 1016)