GCC43DKAS-S1243

Heilind Number:SULGCC43DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKAS-S1243

Detailed Description

Introducing the GCC43DKAS-S1243, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 43 contacts each, this female connector ensures reliable signal transmission in compact spaces. Engineered with PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and side hole mount type offer versatile installation options, while the thru-hole termination method simplifies assembly. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact design, with a height of 13.97mm (.55 in) and a width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Trust the GCC43DKAS-S1243 for secure and efficient board-to-board connections.