GCC43DKAT

Heilind Number:SULGCC43DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DKAT

Detailed Description

Introducing the GCC43DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and featuring two rows of 86 female contacts, this connector ensures reliable connectivity in compact spaces. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and 3A, it meets stringent electrical requirements. Its cantilever contact type and right-angle orientation make it easy to insert and secure. With a wide operating temperature range of -65 to 125°C and termination through-hole method with matte tin plating, this connector is suitable for use in harsh environments. Trusted in industries requiring high reliability, the GCC43DKAT is the perfect choice for your connectivity needs.