GCC43DKDD

Heilind Number:SULGCC43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKDD

Detailed Description

Introducing the GCC43DKDD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 86 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent technical requirements. The cantilever contact type and straight orientation facilitate easy mating and un-mating. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The clearance hole mount type and thru-hole termination method offer convenient installation. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GCC43DKDD for superior performance in demanding applications.