GCC43DKDH-S1243

Heilind Number:SULGCC43DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DKDH-S1243

Detailed Description

Introducing the GCC43DKDH-S1243, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, this connector offers precise and reliable connectivity on printed circuit boards. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's clearance hole mount type and 4.06mm tail length provide flexibility in board layout. With matte tin termination plating for enhanced conductivity, this connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC43DKDHS1243.