GCC43DKDN-S1243

Heilind Number:SULGCC43DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKDN-S1243
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC43DKDN-S1243

Detailed Description

Introducing the GCC43DKDN-S1243, a high-performance female PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent electrical performance. The cantilever contact type and straight orientation make it easy to insert and secure connections. Boasting 86 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. With termination plating of Matte Tin, it guarantees durability and longevity. Perfect for board-to-board and card edge connections, this connector is a versatile and essential component for your electronic projects.