GCC43DKDN

Heilind Number:SULGCC43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DKDN

Detailed Description

Introducing SKU GCC43DKDN, a high-performance PA9T & Phosphor Bronze female connector designed for robust connectivity in electronic assemblies. With a compact form factor featuring two rows and cantilever contact type, this connector offers reliable signal transmission in demanding environments. Operating at 3A and 700VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. With 86 positions on a 2.54mm pitch, it provides ample connectivity options. Its straight orientation and no mounting requirement make installation hassle-free. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Trust in GCC43DKDN for secure and high-quality board-to-board or card edge connections.